Amphenol M85049/52-1-18N

Strain Relief Clamp 180° 18 Shell Size Electroless Nickel Aluminum Alloy Non Self Lock
$ 9.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/52-1-18N.

IHS

Datasheet98 pages9 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Amar Radio Corporation

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
EatonUTG20AC
Connector Accessory, 0.197in Min Cable Dia, 0.827in Max Cable Dia, Clamping Item, Plastic
EatonUTG18AC
Connector Accessory, 0.197in Min Cable Dia, 0.748in Max Cable Dia, Clamping Item, Plastic

Descriptions

Descriptions of Amphenol M85049/52-1-18N provided by its distributors.

Strain Relief Clamp 180° 18 Shell Size Electroless Nickel Aluminum Alloy Non Self Lock
BACKSHELL WITH CLAMP Strain Relief, Size 18, Al-Ni, non self locking
BACKSHELL STRAIN RELIEF MIL SPEC STRAIGHT SIZE 18 NICKEL, BACKSHELL SERIES
Backshell, Sr, Strt, Nickel, Size 18 Rohs Compliant: No
Connector Accessory, Clamping Item, Aluminum Alloy
26482 SII/83723 SIII/5015 Backshell Strain Relief
Backshell Cable Clamp Circular Connector
26482 SERIES II 5015 (MS345X) M85049/52-1-18N
1 1/16-18 UNEF 13.21mm~18.03mm 180
Connector Accessories Backshell
AMPHENOL PCD, INC. A8504952118N
CONN CABLE CLAMP SZ18 27 SILVER
CIRCULAR STRAIN RELIEF, SIZE 18 ALUMINIUM; Connector Shell Size:18; Cable Diameter Max:17.93mm; Strain Relief Material:Aluminum; Product Range:MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • A8504952118N
  • M85049/52-1-18N.
  • M85049/52118N
  • M8504952-1-18N
  • M8504952118N