Amphenol M85049/49-2-8N

Circular Connector Clamp, Straight, 8, 5.18 mm, Aluminium, MIL-DTL-38999 Series I & II
$ 8.415
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/49-2-8N.

IHS

Datasheet98 pages9 years ago

Newark

Inventory History

3 month trend:
-27.54%

Supply Chain

Introduction Date2016-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol M85049/49-2-8N provided by its distributors.

Circular Connector Clamp, Straight, 8, 5.18 mm, Aluminium, MIL-DTL-38999 Series I & II
Strain Relief Backshell 180° 8 Shell Size Electroless Nickel Aluminum Non Self Lock
AMPHENOL PCD M85049/49-2-8NCIRCULAR STRAIN RELIEF, SIZE 8, ALUMINIUM
Connector Accessory, Clamping Item, Aluminum Alloy
Strain Relief Clamp,180°, SZ 09,Electrol
RS APAC
38999 SI/II Backshell Strain Relief
BACKSHELLS, STRAIN RELIEF, STR, EN
CIRCULAR STRAIN RELIEF, SIZE 8, ALUMINIU; CIRCULAR STRAIN RELIEF, SIZE 8, ALUMINIUM; Connector Shell Size:8; Cable Diameter Max:5.18mm; Strain Relief Material:Aluminum; Product Range:MIL-DTL-38999 Series I & II; For Use
Circular Strain Relief, Size 8, Aluminium; Rango De Producto:Mil-Dtl-38999 Series I & Ii; Conector, Tamaño De La Carcasa:8; Material Del Sujetacables:Aluminio; Diámetro De Cable Max:5.18Mm; Para Usar Con:Circular Connectors - Nickel |Amphenol Pcd M85049/49-2-8N

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/49-2- 8N
  • M85049/4928N
  • M8504949-2-8N
  • M850494928N