Amphenol M85049/49-2-18N

Strain Relief Shrink Boot Adapter 180° Bright Electroless Nickel 18 Shell Size Aluminum
$ 10.153
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/49-2-18N.

IHS

Datasheet98 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2016-10-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive

Descriptions

Descriptions of Amphenol M85049/49-2-18N provided by its distributors.

Strain Relief Shrink Boot Adapter 180° Bright Electroless Nickel 18 Shell Size Aluminum
Circular Connector Clamp, 27 / 18, 17.93 mm, Aluminium, MIL-DTL-38999 Series I & II
Strain Relief, Size 27/18, Aluminium; Connector Shell Size:27/18; Cable Diameter Max:17.93Mm; Strain Relief Material:Aluminum; Product Range:Mil-Dtl-38999 Series I & Ii; For Use With:Circular Connectors - Nickel Rohs Compliant: No |Amphenol Pcd M85049/49-2-18N.
Military SAE AS85049 RoHS Compliant 2008 Electroless Nickel Connector Cable Clamp 1.400 (35.56mm)
BACKSHELL, STRAIN RELIEF, MIL SPEC, STRAIGHT, SIZE 18, NICKEL
CONN ACC NON SELF LOCKING SR AL ELTRLSS NI FINISH SHL SZ18
Connector Accessory, Clamping Item, Aluminum Alloy
StrainRelief Clamp, 180°, 18, Electroles
RS APAC
38999 SI/II Backshell Strain Relief
CONN CABLE CLAMP SZ18 19 SILVER

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/49-2-18N.
  • M85049/49218N
  • M8504949-2-18N
  • M8504949218N