Amphenol M85049/39-17N

Circular Connector Clamp, Right Angle, 17, 15.6 mm, Aluminium, MIL-DTL-38999 Series III & IV
$ 13.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/39-17N.

IHS

Datasheet24 pages9 years ago

Farnell

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol M85049/39-17N provided by its distributors.

Circular Connector Clamp, Right Angle, 17, 15.6 mm, Aluminium, MIL-DTL-38999 Series III & IV
Adapters,Circular MIL Spec Strain Reliefs &,Strain Relief Clamps,Strain Reliefs
BACKSHELL WITH CLAMP Strain Relief,90°,size 17, Al-Ni, non self locking
Connector Accessory, Strain Relief, Aluminum Alloy
Shrink Boot Adapter Strain Relief Crimp Type
38999 SIII/IV Backshell Strain Relief
CIRCULAR STRAIN RELIEF, SIZE 17 ALUMINIU
BACKSHELLS, STRAIN RELIEF, 90DEGREE, EN
STRAIN RELIEF, SZ 17, 15.6MM, ALUM;
STRAIN RELIEF 90 DEG SHELL SZ 17
CIR STRAIN RELIEF, R/A, SIZE 17, ALUM; Connector Shell Size:17; Cable Diameter Max:15.6mm; Strain Relief Material:Aluminum Alloy; Product Range:MIL-DTL-38999 Series III & IV RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/3917N
  • M8504939-17N
  • M850493917N