Amphenol M85049/39-13W

Circular Connector Clamp, Right Angle, 13, 8.33 mm, Aluminium, MIL-DTL-38999 Series III & IV
$ 15.465
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/39-13W.

IHS

Datasheet1 page8 years ago

Newark

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol M85049/39-13W provided by its distributors.

Circular Connector Clamp, Right Angle, 13, 8.33 mm, Aluminium, MIL-DTL-38999 Series III & IV
BACKSHELL, STRAIN RELIEF, MIL SPEC, 90-DEGREE, SIZE 13, OLIVE CADMIUM
AMPHENOL PCD M85049/39-13WCIRCULAR STRAIN RELIEF, SIZE 13 ALUMINIUM
Strain Relief Clamp 90° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
Connector Accessory, Strain Relief, Aluminum Alloy
CIRCULAR STRAIN RELIEF, SIZE 13 ALUMINIUM; Connector Shell Size: 13; Cable Diameter Max: 8.33mm; Strain Relief Material: Aluminum; Product Range: MIL-DTL-38999 Series III & IV; For Use With: Shell Size 13 03P3233
38999 SIII/IV Backshell Strain Relief
Circular Strain Relief, Size 13 Aluminium; Rango De Producto:Mil-Dtl-38999 Series Iii & Iv; Conector, Tamaño De La Carcasa:13; Material Del Sujetacables:Aluminio; Diámetro De Cable Max:8.33Mm; Conector, Tipo:Clamp/Strain Relief |Amphenol Pcd M85049/39-13W

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/39- 13W
  • M85049/3913W
  • M8504939-13W
  • M850493913W