Amphenol M85049/38-15A

Circular Connector Clamp, Straight, 15, 11.61 mm, Aluminium, MIL-DTL-38999 Series III & IV
$ 10.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/38-15A.

IHS

Datasheet98 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.28%

Supply Chain

Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
EatonUTG20AC
Connector Accessory, 0.197in Min Cable Dia, 0.827in Max Cable Dia, Clamping Item, Plastic
EatonUTG18AC
Connector Accessory, 0.197in Min Cable Dia, 0.748in Max Cable Dia, Clamping Item, Plastic

Descriptions

Descriptions of Amphenol M85049/38-15A provided by its distributors.

Circular Connector Clamp, Straight, 15, 11.61 mm, Aluminium, MIL-DTL-38999 Series III & IV
Circular MIL Spec Strain Reliefs & Adapters Backshell, SR, Strt, Black, Size 15
Strain Relief Clamp 180° 15 Shell Size Anodize Aluminum Alloy Non Self Lock
38999S3 C/C Strt Blk Anod Rohs Compliant: Yes |Amphenol Pcd M85049/38-15A
BACKSHELL WITH CLAMP Strain Relief, Size 15, Non-Self-Locking
Connector Accessory, Clamping Item, Aluminum Alloy
38999 Composite Connectors G/A 38999 15 STR BLK
38999 SIII/IV Backshell Strain Relief
38999 III SZ 15, STR/RELIEF B/SHELL, STR
RS APAC
38999 SERIES III SERIES M85049/38-15A
Amphenol , MIL, , 15, 38999 iii
AMPHENOL PCD, INC. A850493815A
CIRCULAR STRAIN RELIEF, SIZE 15 ALUMINIUM; Connector Shell Size:15; Cable Diameter Max:11.61mm; Strain Relief Material:Aluminum; Product Range:MIL-DTL-38999 Series III & IV; For Use With:Circular Connectors; Cable Exit A

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • A850493815A
  • M85049/3815A
  • M8504938-15A
  • M850493815A