Amphenol M85049/31-18W

Military SAE AS85049 Non-RoHS Compliant 2012 Cadmium Connector Backshell, E Nut 1.218 (30.94mm)
$ 9.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/31-18W.

IHS

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol M85049/31-18W provided by its distributors.

Military SAE AS85049 Non-RoHS Compliant 2012 Cadmium Connector Backshell, E Nut 1.218 (30.94mm)
BACKSHELL, GROMMET NUT, MIL SPEC, STRAIGHT, SIZE 18, OLIVE CADMIUM
Circular MIL Spec Backshells BACKSHELL GRMT NUT ST CAD SZ 18
Circular Connector Clamp, 27 / 18, 20.04 mm, Aluminium Alloy
Back Nut Backshell 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
Connector Accessory, Grommet Nut, Aluminum Alloy
26482 SII/83723 SIII/5015 Backshell Env-EMI/RFI
Grommet Nut,180°, SZ 18,Olive Drab Cadmi
RS APAC
BACKSHELL FOR MIL-CONN. Size 18
CONN BACKSHLL E NUT SZ18 27 OLIV
GROMMET NUT, SIZE 27/18, 20.04MM, ALUM; Connector Shell Size:27 / 18; Cable Diameter Max:20.04mm; Strain Relief Material:Aluminum Alloy; Product Range:M85049 Series RoHS Compliant: No

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/3118W
  • M8504931-18W
  • M850493118W