Amphenol M85049/31-10W

Grommet Nut 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
$ 8.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/31-10W.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-4.38%

Supply Chain

Introduction Date2014-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol M85049/31-10W provided by its distributors.

Grommet Nut 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
Circular Connector Clamp, 10, 9.53 mm, Aluminium Alloy
Connector Accessory, Grommet Nut, Aluminum Alloy
26482 SII/83723 SIII/5015 Backshell Env-EMI/RFI
Grommet Nut,180°, SZ 10,Olive Drab Cadmi
RS APAC
BACKSHELLS, GROMMET NUT, STR, CAD
GROMMET NUT, SIZE 10, ALUM; Connector Shell Size:10; Cable Diameter Max:9.53mm; Strain Relief Material:Aluminum Alloy; Product Range:-; For Use With:MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix, 83723 Series III Connectors RoHS Compliant: No

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/3110W
  • M8504931-10W
  • M850493110W