Amphenol M83513/03-B14N

Micro D Cable Assembly, Micro-D Plug to Free End, 15 Ways, 72 ", 1.8 m, Multi-coloured"
$ 131.92
Production

Inventory History

3 month trend:
-14.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Amphenol M83513/03-B14N provided by its distributors.

Micro D Cable Assembly, Micro-D Plug to Free End, 15 Ways, 72 ", 1.8 m, Multi-coloured"
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug
100RN15P-4E6CB MICRO D15PLGCRIMP NICKEL
CBL ASSY, MICRO-D PLUG-FREE END, 1.8M;
CABLE ASSY, MICRO D PLUG-FREE END, 72"; Connector to Connector:Micro-D Plug to Free End; No. of Positions:15Positions; Cable Length - Imperial:72"; Cable Length - Metric:1.83m; Jacket Color:-; Product Range:MIL-DTL-83513 Series RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8351303-B14N
  • M8351303B14N