Amphenol M83513/02-HN

Conn Micro D Subminiature Receptacle 100 Position 1.27mm Solder Cup Panel Mount
$ 243.37
Production

Price and Stock

Inventory History

3 month trend:
-34.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Amphenol M83513/02-HN provided by its distributors.

Conn Micro D Subminiature Receptacle 100 Position 1.27mm Solder Cup Panel Mount
D SUB CONNECTOR, RCPT, 100 POS, SOLDER CUP;
D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .15, Receptacle
CONN MICRO-D RCPT 100P SLDR CUP
MICRO D 100 RCPT SOLDER NI 100RN100S-B
D Sub Conn, Rcpt, 100 Pos, Solder Cup; D Sub Connector Type:Micro D; Gender:Receptacle; Product Range:Mil-Dtl-83513 Series; No. Of Contacts:100Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup Rohs Compliant: Yes |Amphenol Canada M83513/02-HN

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/02-HN.
  • M8351302-HN
  • M8351302HN