Amphenol M83513/01-FN

D Sub Conn, Plug, 37 Pos, Solder Cup Rohs Compliant: No |Amphenol Canada M83513/01-FN
$ 143.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M83513/01-FN.

IHS

Datasheet1 page12 years ago

Inventory History

3 month trend:
-5.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol M83513/01-FN provided by its distributors.

D Sub Conn, Plug, 37 Pos, Solder Cup Rohs Compliant: No |Amphenol Canada M83513/01-FN
Conn Micro D-Subminiature PL 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096, Plug
37 P DType MicroD Plug Male Pins MilSpec
RS APAC
MIL-DTL-83513 Micro-D Solder Plug, 37pos
Amphenol Canada D, M83513, , DB37
Connector Size / Poles = DC-37 / Gender = Plug / Termination Type = Solder Cup / Connector Material = Aluminium / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Insulator Material = Polyphenylene Sulfide (PPS) / Insulator Colour = Metallic / Current Rating A = 3 / Voltage Rating V = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513-01-FN
  • M8351301FN