Amphenol M81714/65-22-1

Connector Accessories Sealed Splice Contact

Price and Stock

Descriptions

Descriptions of Amphenol M81714/65-22-1 provided by its distributors.

Connector Accessories Sealed Splice Contact
TERMINAL JUNCTION MODULE COMM PART SJS822700
In-Line Junction Modules IN LINE SPLICE .230 SJS322700
CONN WIRE SPLICE SZ22 1.310" L
ELECTRONIC SPLICE, 1POS, SIZE 22; Splice Type:Electronic; Insulator Body Material:PEI (Polyetherimide) Body; No. of Contacts:1Contacts; Contact Size:22; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M81714/65-22-1.
  • M81714/65221