Amphenol M81714/3-DA1

Series I, Size 16, Class D, Terminal Junction Module, With Contacts
$ 34.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M81714/3-DA1.

RS (Formerly Allied Electronics)

Datasheet80 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol M81714/3-DA1 provided by its distributors.

SERIES I, SIZE 16, CLASS D, TERMINAL JUNCTION MODULE, WITH CONTACTS
Conn Rectangular SKT 8 POS Solder ST Cable Mount
Terminal Junction Modules TERMINAL JUNCTION
Series I_ Size 16_ Class D_ Junction Module
Rectangular Connector, 8 Contact(s), Female
Conn Terminal Junction Module F 8 POS ST
TERMINAL JUNCTION MODULE COMM PART TJM116901
Electrical Connector Cylindrical
CONN FEEDBACK MOD SZ14/16 0.85"L
FEEDBACK MODULE, SOCKET, 8POS, 16AWG; No. of Contacts:8Contacts; Module Body Material:PEI (Polyetherimide) Body; Contact Gender:Socket; Contact Size:16; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M81714/3-DA1.
  • M81714/3DA1