Amphenol M81714/1-DB1

Electrical Connector Cylindrical
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M81714/1-DB1.

Newark

Datasheet13 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol M81714/1-DB1 provided by its distributors.

Electrical Connector Cylindrical
Series I_ Size 22_ Class D_ Junction Module
TERMINAL JUNCTION MODULE COMM PART TJM122902
FEEDBACK MODULE, SOCKET, 10POS, 22AWG; No. of Contacts:10Contacts; Module Body Material:PEI (Polyetherimide) Body; Contact Gender:Socket; Contact Size:22; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M81714/1DB1