Amphenol Pcd M28840/26UC1EBS1-LC

Connector Circular Housing MIL-DTL-28840 Socket 21 Position 15 Shell Size Aluminum Alloy
$ 828.3

Price and Stock

Descriptions

Descriptions of Amphenol Pcd M28840/26UC1EBS1-LC provided by its distributors.

Connector Circular Housing MIL-DTL-28840 Socket 21 Position 15 Shell Size Aluminum Alloy
CONN-LC, PLUG WITH STR ENV BACKSHELL , SIZE 15, Z-NICKEL
Plug + Straight EMI/RFI Backshell
Mil Spec Cir Conn, Plug, 15-21, Crimp; Military Specification:Mil-Dtl-28840; Product Range:M28840/26 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:21Contacts; Coupling Style:Threaded; Insert Arrangement:15-21 Rohs Compliant: Yes |Amphenol Pcd M28840/26UC1EBS1-LC

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M28840/26UC1EBS1 LC
  • M2884026UC1EBS1LC