Amphenol M24308/4-16F

Conn High Density D Subminiature Plug 104 Position 2.41mm Crimp Straight Panel Mount
$ 132.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M24308/4-16F.

IHS

Datasheet136 pages7 years ago

JRH Electronics

Inventory History

3 month trend:
-22.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol M24308/4-16F provided by its distributors.

Conn High Density D Subminiature Plug 104 Position 2.41mm Crimp Straight Panel Mount
D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, Hole .125, Plug
Conn D-Sub PIN 104 POS 1.2mm ST 104 Terminal 1 Port
D Sub Connector, Plug, Df, 104Pos; D Sub Connector Type:High Density; Gender:Plug; Product Range:Mil-Dtl-24308 Series; No. Of Contacts:104Contacts; D Sub Shell Size:Df; Contact Termination Type:Crimp; Contact Material:Copper Alloy Rohs Compliant: No |Amphenol Pcd M24308/4-16F

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308/4-16F.
  • M24308416F