Hd D Sub Connector, Plug, 15Pos; No. Of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:De; Product Range:D*ma Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: No |Amphenol Pcd M24308/4-11F.