Amphenol M24308/2-281Z

D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
$ 4.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M24308/2-281Z.

Newark

Datasheet44 pages9 years ago

Inventory History

3 month trend:
-99.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol M24308/2-281Z provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Connectors, Electric, Rectangular, Miniature, Polarized Shell, Rack and Panel, Receptacle, SocketContacts, General Purpose,Class D and G,Crimp Type
D-Sub Housing, Rcpt, 9Pos, Steel; No. Of Positions:9Positions; Connector Type:D Sub; Connector Shell Size:De; Product Range:M2000 Series; Gender:Receptacle; Connector Body Material:Steel Body Rohs Compliant: Yes |Amphenol Pcd M24308/2-281Z

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308/2-281Z.
  • M243082281Z