Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 170-050-173L000

Conn D-Subminiature M 50 POS 1.38mm Crimp ST Cable Mount 50 Terminal 1 Port
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 170-050-173L000.

IHS

Datasheet2 pages0 years ago

Master Electronics

element14 APAC

Factory Futures

Mouser

Inventory History

3 month trend:
+339%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
Conn D-Subminiature M 50 POS 1.38mm SolderCup ST Panel Mount 50 Terminal 1 Port
Conn D-Subminiature M 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Conn D-Sub M 50 POS 1.38mm SolderCup STCable Mount 50 Terminal 1 Port Tray
D Sub Conn, Plug, 50Pos, Dd, Sldr Cup; |Norcomp 171-050-103L031
TE Connectivity1658641-3
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20, Plug, Metal Body

Descriptions

Descriptions of NorComp 170-050-173L000 provided by its distributors.

Conn D-Subminiature M 50 POS 1.38mm Crimp ST Cable Mount 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Hole 0.12
Plug for Male Contacts 3 50-Pin Nickel Plated Steel 5A Gold Wire Mount Free Hanging TH
Crimp and Poke Male D-Sub Nickel Shell No Har
50 Position Triple Row D-Sub Header
D-SUB SHELL, DB50, CRIMP, PLUG, 50WAY
D Sub Shell, Size Dd, Steel; Rango De Producto:Serie 170; Conector, Tipo:D Sub; Conector, Tamaño De La Carcasa:Dd; Género:Macho; Núm. De Posiciones:50; Material Del Cuerpo Del Conector:Acero |Norcomp 170-050-173L000

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc