Amphenol L17DPPK25JS

Connector Accessories Hood Top Entry Shell Size 25 Plastic Black Bulk
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17DPPK25JS.

IHS

Datasheet3 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.53%

CAD Models

Download Amphenol L17DPPK25JS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol L17DPPK25JS provided by its distributors.

Connector Accessories Hood Top Entry Shell Size 25 Plastic Black Bulk
HOOD, D-SUB, 25POS, STRAIGHTEXIT, DPPKSERIES, THERMOPLASTIC, THUMBSCREWS
Dsub Plastic Hood, Seris DPPK-JS, B size for Standard 25 pin and High Density 44 pin, Top Entry, With 4-40 Screws
Connector Accessory, Hood, Polyethylene
D SUB BACKSHELL 25 POS BLACK THERMOPLASTIC
OEM ITEM DSUB PLASTIC HOOD SERIS DPPK-J
Hood 180° B Shell Size Plastic
D Sub Back Shell, 180Deg, Size Db; Product Range:D Series; D Sub Shell Size:Db; Cable Exit Angle:180°; Connector Body Material:- Rohs Compliant: Yes |Amphenol Communications Solutions L17DPPK25JS

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L17-DPPK-25JS