Multicomp 5501-25SA-02-F1

D-Subminiature Solder pad 2 Thermoplastic 3A gold panel mount 53.04mm(Length)*15mm(height)
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 5501-25SA-02-F1.

IHS

Datasheet2 pages6 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+273%

Alternate Parts

Price @ 1000
$ 0.737
$ 1.985
Stock
46,551
8,871
Authorized Distributors
1
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
-
2
Mount
Panel
Free Hanging, Panel
Termination
Solder
Solder
Contact Plating
-
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of Multicomp 5501-25SA-02-F1 provided by its distributors.

D-Subminiature Solder pad 2 Thermoplastic 3A gold panel mount 53.04mm(Length)*15mm(height)
Receptacle, D Sub, Solder, 25Way; |Multicomp Pro 5501-25SA-02-F1
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket
RECEPTACLE, D SUB, SOLDER, 25WAY; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Product Range: 5501 Series; Connector Body Material: -; Contact Material: Copper All

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1084681