Amphenol L77HDA26SOL2

Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
$ 1.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77HDA26SOL2.

Farnell

Datasheet1 page13 years ago

Newark

Electro Sonic

Master Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol L77HDA26SOL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
Female Sockets,Receptacle Solder pad 3 26pin Steel,Tin Plated 3A gold Through hole mounting
AmphenolL17HTHAS4R1C
Conn High Density D-Sub F 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
TE Connectivity216165-1
D-Sub Connector, Size 2, Crimp Receptacle, 26-Pin, Cable-to-Cable, Signal Circuit, -55°C~105°C
HARTING Elektronik09672254704
D Sub Connector, Tin & Dimple, Db, Recep; |Harting 09 67 225 4704
ITT / CannonDBA25SA197F0.
Conn Housing 25 POS Crimp ST Cable Mount

Descriptions

Descriptions of Amphenol L77HDA26SOL2 provided by its distributors.

Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
D Sub Connector, HD26, High Density, Receptacle, HD, 26 Contacts, DA, Solder
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole 3.05
CONNECTOR, HD D SUB, RCPT, 26POS; No. of Contacts: 26Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: HD Series; Connector Body Material: Steel Body; Contact Material: Copper
Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 26 Socket, Flash Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems