Amphenol L17HTHAS4F1C

D Sub Connector, HD26, High Density, Receptacle, HTH, 26 Contacts, DA, Solder
$ 2.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17HTHAS4F1C.

IHS

Datasheet4 pages0 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-10.24%

CAD Models

Download Amphenol L17HTHAS4F1C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
AmphenolL77HDA26SOL2
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
TE Connectivity216165-1
D-Sub Connector, Size 2, Crimp Receptacle, 26-Pin, Cable-to-Cable, Signal Circuit, -55°C~105°C
HARTING Elektronik09672254704
D Sub Connector, Tin & Dimple, Db, Recep; |Harting 09 67 225 4704
ITT / CannonDBA25SA197F0.
Conn Housing 25 POS Crimp ST Cable Mount

Descriptions

Descriptions of Amphenol L17HTHAS4F1C provided by its distributors.

D Sub Connector, HD26, High Density, Receptacle, HTH, 26 Contacts, DA, Solder
Conn D-Sub SKT 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
CONNECTOR, HD D SUB, RCPT, 26POS; No. of Contacts: 26Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: HTH Series; Connector Body Material: Steel Body; Contact Material: -; Con
Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, High Temperature High Density, FP=8.89mm (.350in), 26 Socket, Bright Tin Shell, Flash Gold, 4-40 Removable Front Screwlock, Ground Tab& Boardlock, Plastic Tray, Closed Back.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems