Amphenol JTPQ00RT18-35PA-014

Circular Connector, JT, Wall Mount Receptacle, 66 Contacts, Crimp Pin, Bayonet, 18-35
$ 68.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol JTPQ00RT18-35PA-014.

element14 APAC

Datasheet36 pages12 years ago

Farnell

JRH Electronics

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Amphenol IndustrialMS3120E14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialPT00SE-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
Amphenol IndustrialMS3120F14-19S
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Amphenol IndustrialMS3120F14-19P
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port

Descriptions

Descriptions of Amphenol JTPQ00RT18-35PA-014 provided by its distributors.

Circular Connector, JT, Wall Mount Receptacle, 66 Contacts, Crimp Pin, Bayonet, 18-35
CONNECTOR, CIRCULAR, SIZE 18, 66WAY; Product Range:JT Series, MIL-DTL-38999 Series II Equivalent; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:66Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Insert Arrangement:18-35; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:A; Service Class:Environmentally Sealed; Approval Category:MIL-DTL-38999 Series II; Connector Insert Type:18-35; Connector Mounting:Panel Mount; Connector Shell Size:18; Connector Type:Circular Industrial; Contact Gender:Pin; Contact Plating:Gold Plated Contacts; Contact Termination:Crimp; Contact Termination Type:Crimp; Gender:Receptacle
Circular Connector Receptacle, Size 18, 66 Position, Wall; Rango De Producto:Mil-C-38999 Series Ii; Género:Receptáculo Eléctrico; Núm. De Contactos:66; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado |Amphenol Industrial JTPQ00RT18-35PA-014

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • JTPQ00RT-18-35PA(014)
  • JTPQ00RT-18-35PA-014
  • JTPQ00RT18-35PA(014)