Amphenol HVSLS600082A125

Automotive Connector, Excel Mate HVSLS 600 Series, Right Angle Plug, 2 Contacts, Crimp Pin
$ 61.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol HVSLS600082A125.

IHS

Datasheet2 pages9 years ago

JRH Electronics

Inventory History

3 month trend:
-13.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol HVSLS600082A125 provided by its distributors.

Automotive Connector, Excel Mate HVSLS 600 Series, Right Angle Plug, 2 Contacts, Crimp Pin
female cable connector; 2 pole; angled; A-coded; 25,00mm²; with HVIL
Amphenol-Tuchel
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Fem cab Conn; 2pole; angl; A-cod; 25 00mm;HVIL
Amphenol Industrial , HVSLS600, 120A, 2, 25 mm
90 PLUG WITH HVIL 25MM A C EXCELMATE
HVSLS 600 2 POLE R/A PLUG; WITH
Gender = Socket / Connector Coding = A-Coded / Positions = 2 / Contact Gender = Socket / Contact Material = Copper Alloy / Contact Plating = Silver / Cross-Section mm² = 25 / Current Rating A = 120 / Voltage Rating kV = 1 / Protection Rating = IP67 / Protection Rating = IP69K / Mating Cycles = 50 / Combustibility Class = UL 94 V-0 / Termination Type = Crimp / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems