Amphenol HP-3-MDG

Power Chassis Mount, Power Out, Solder Tabs 3/16, with Insulation Divider, Thermoplastic, Grey
$ 2.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol HP-3-MDG.

Newark

Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
-70.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolSP-4-FS
4 Pole Loudspeaker Cable Connectors, High Power Solder Contacts Included, Thermoplastic Shell
Amphenol AudioSP-2-FS
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol AudioSP-4-FNS
Conn Speaker Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
ITT / CannonCA3102E12S-1S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial97-14S-2S(431)
connector component, insert only, size 14s, 4 #16 solder socket cont, rohs compliant
INSERT, SZ 14S, 6 #16, ROHS COMPLIANT, MIL-5015 TYPE, 97 SERIES
Amphenol Sine SystemsSP-2-FNS
Conn Speaker Connector F 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag
Amphenol AudioSP-2-FSG
Plastic Plug Solder 2 Pole Pg Gland/25 Rohs Compliant: Yes |Amphenol Sine/tuchel SP-2-FSG
Amphenol Industrial97-14S-1S(431)
connector component, insert only, size 14s, 3 #16 solder socket cont, rohs compliant
Amphenol Industrial97-14S-5S(431)
connector component, insert only, size 14s, 5 #16 solder socket cont, rohs compliant

Descriptions

Descriptions of Amphenol HP-3-MDG provided by its distributors.

Power Chassis Mount, Power Out, Solder Tabs 3/16, with Insulation Divider,Thermoplastic, Grey
Mains Power Connector, Female, Quick Connect Terminal
Power Entry, Rcpt, 25A, 250Vac, Panel; Product Range:Hp Series; Gender:Receptacle; Voltage Rating:250Vac; Current Rating:25A; Connector Mounting:Panel Mount; Contact Termination Type:Solder Rohs Compliant: Yes |Amphenol Sine/tuchel HP-3-MDG
Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Soldering Lugs / Cable Diameter Max. mm = 15 / Contact Material = Brass / Contact Plating = Silver / Body Material = Thermoplastic / Body Colour = Grey / Ring Colour = Grey / Current Rating A = 25 / Voltage Rating V = 250 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 2

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HP-3-MDG.
  • HP3MDG