| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | GTFP08432B1HR | 10,000 | 5K | |||||||||
| DigiKey | 664-GTFP08432B1HRCT-ND | 5,522 | 1 | Cut Tape | ||||||||
| Heilind Americas | GTFP08432B1HR | 0 | 17h | |||||||||
| Interstate Connecting Components | GTFP08432B1HR | 0 | 15h | |||||||||
| Newark | GTFP08432B1HR | 0 | 5K | Tape & Reel |
Download Amphenol GTFP08432B1HR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Amphenol GTFP08432B1HR provided by its distributors.
Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names: