Amphenol GTC030-18-19SW-A24

Non-RoHS Compliant Dust Tight IP67Waterproof 2005 MIL-C-5015 Circular Connector 125C
$ 71.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol GTC030-18-19SW-A24.

Farnell

Datasheet95 pages10 years ago

Newark

Inventory History

3 month trend:
-46.11%

Related Parts

Amphenol IndustrialPT02SE-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialMS3122E12-10P
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialMS3122E12-10S
Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Connector, Plastic Circ, Size 12,Jam Nut Recept, For 10 Size 20 Socket Cont, Sealed
ITT / CannonKPSE00E12-10P
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
ITT / CannonKPSE02E12-10SY
Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of Amphenol GTC030-18-19SW-A24 provided by its distributors.

Non-RoHS Compliant Dust Tight IP67Waterproof 2005 MIL-C-5015 Circular Connector 125C
CONNECTOR, CIRCULAR, SIZE 18, 10WAY; Product Range: GT Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Socket; Coupling
Circular Connector Receptacle Size 18, 10 Position, Panel; Rango De Producto:Serie Gt Reverse Bayonet; Género:Receptáculo Eléctrico; Núm. De Contactos:10; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado |Amphenol Industrial GTC030-18-19SW-A24

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTC030-18-19SW(A24)
  • GTC0301819SWA24