Amphenol GTC030-14S-5S-LC

Receptacle Housing, Reverse Bayonet Lock 5pin Aluminum Alloy 13A , 27.6mm*30mm
$ 17.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol GTC030-14S-5S-LC.

Farnell

Datasheet95 pages10 years ago
Datasheet86 pages14 years ago

Newark

Inventory History

3 month trend:
Restocked

Related Parts

Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102E16S-8S-B-01
Conn MIL-C-5015 Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Pin, Crimp, Panel Mount
Amphenol IndustrialGTC030-18-11S
Conn Heavy-Duty Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
Amphenol IndustrialMS3122E14-5P
Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialPT02SE-14-5SY
Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol GTC030-14S-5S-LC provided by its distributors.

Receptacle Housing,Reverse Bayonet Lock 5pin Aluminum Alloy 13A , 27.6mm*30mm
CONNECTOR, CIRCULAR, SIZE 14S, 5WAY; Product Range: GT Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Socket - Contacts
Circular Connector Receptacle Size 14S, 5 Position, Panel; Rango De Producto:Serie Gt Reverse Bayonet; Género:Receptáculo Eléctrico; Núm. De Posiciones:5; Contacto, Género:Hembra; Conector, Montaje:Panel; Circular Contact Gender:Pin |Amphenol Industrial GTC030-14S-5S-LC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTC030-14S-5SLC
  • GTC03014S-5S-LC
  • GTC03014S-5SLC
  • GTC03014S5SLC