Amphenol GSB3111311HR

USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Receptacle
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol GSB3111311HR.

IHS

Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
-18.06%

CAD Models

Download Amphenol GSB3111311HR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol GSB3111311HR provided by its distributors.

USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Receptacle
USB CONN, 3.0 TYPE A, R/A RCPT, 9P; Available until stocks are exhausted
USB 3.0 CONNECTOR STANDARD A R/A DIP TYPE
USB3.0, A, RECEPTACLE, RIGHT ANGLE DIP.
USB 3.0, TYPE A, RECEPTACLE, RIGHT ANGLE, 9 PINS
USB CONN, 3.0 TYPE A, R/A RCPT, 9P ROHS COMPLIANT: YES
Conn USB Type A RCP 9 POS 2mm RA Through Hole 1 Port Tray
USB CONNECTOR 9 , 14.4018mm*7.747mm
Usb 3.0 Type A Right Angle Rec 3Mm Tails
OEM ITEM GSB3111311HR-USB3.0 STANDARD A
USB 3.2, Type A, Receptacle, Right Angle, 9 Pins, Shell with Nickel Plating, 30μin Gold, Dip 3.0mm, Blue High Temperature Housing, Tray Packaging

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSB3111311HR.