
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 609-F33Z-1A7Q1-E8C24CT-ND | 479 | 1 | Cut Tape | ||||||||
| TTI | F33Z-1A7Q1-E8C24 | 16,000 | 2K | Tape & Reel | 17h | |||||||
| Heilind Americas | F33Z-1A7Q1-E8C24 | 0 | 12h | |||||||||
| Interstate Connecting Components | F33Z-1A7Q1-E8C24 | 0 | 11h | |||||||||
| Onlinecomponents.com | F33Z-1A7Q1-E8C24 | 0 | 2500 | Bulk |
Download Amphenol F33Z-1A7Q1-E8C24 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Amphenol F33Z-1A7Q1-E8C24 provided by its distributors.
Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names: