Amphenol EP-4-14

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 22.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol EP-4-14.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet148 pages4 years ago
Datasheet5 pages11 years ago

IHS

TME

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Coupler Header M/M 4 POS 1.25mm ST Panel Mount Bag
Board Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Male-Male, Cable Mount
5.84mm Pitch MX150L Vertical PCB Header, Dual Row, Low Profile, 4 Circuits
TE Connectivity292215-5
Conn Coupler Header M/M 5 POS 1.5mm ST Panel Mount Loose Piece
HIROSE ELECTRICDF62B-4EP-2.2C
CONN PLUG HSG 4POS 2.20MM / 4 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm)
HIROSE ELECTRICDF62B-3EP-2.2C
DF62B Series 3 Positions 2 Row 2.2 mm Pitch Black Housing Rectangular Connector

Descriptions

Descriptions of Amphenol EP-4-14 provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
4 Pole Male Metal Loudspeaker Chassis Mount, Machined Contacts, Nickel Finish/ Box Rohs Compliant: Yes |Amphenol Sine/tuchel EP-4-14
Conn High Power M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Latch Holder,Male Pins,Receptacle 4pin Zinc Die Cast 20A , 31.8mm
Audio Speakers Male Cable Connector; 4 Pole
Amphenol-Tuchel
CONN RCPT MALE 4P TIN SOLDER CUP
PANEL PLUG, LOUDSPEAKER, 4 POLE
PANEL PLUG, LOUDSPEAKER, 4 POLE; No. of Contacts:4Contacts; Gender:Plug; Connector Mounting:Panel Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Metal Body; Product Range:-; Contact Resistance:3mohm; Contact Termination:Solder; Current Rating:20A; Flammability Rating:UL94V-0; IP / NEMA Rating:IP40; Insulation Resistance:1000Mohm; No. of Mating Cycles:1000; No. of Positions:4Ways; Operating Temperature Max:75°C; Operating Temperature Min:-25°C; Test Voltage:3000V; Wire Size:12AWG; Working Voltage:660V

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4-14
  • EP414