Amphenol DE09S065HTLF

D Sub Connector, Standard, Receptacle, D Series, 9 Contacts, DE, Solder Cup
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol DE09S065HTLF.

Official Datasheet10 years ago

Inventory History

3 month trend:
-69.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsG17S0900110EU
Conn D-Sub SKT 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Amphenol Communications SolutionsL77SDEH09SOL2RM5
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Conn D-Subminiature F 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Conn D-Subminiature F 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09641117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET 9 WAY 250 V AC 7.5A

Descriptions

Descriptions of Amphenol DE09S065HTLF provided by its distributors.

D Sub Connector, Standard, Receptacle, D Series, 9 Contacts, DE, Solder Cup
Conn D-Subminiature SKT 9 POS 2.74mm Solder Bucket ST Panel Mount 9 Terminal 1 Port
D-Sub Cable Connector, Input Output Connectors, 9 Way Socket Solder Bucket, Shielding Termination Fingers
D SUB CONN, RCPT, DE, 9POS, SOLDER CUP; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: -; No. of Contacts: 9Contacts; D Sub Shell Size: DE; Contact Termination Type: Solder Cup; Connector Mounting: Panel Mou

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE09S065HTLF.