Amphenol D38999/33Z17N

Connector Accessories Protection Cap Aluminum Alloy
$ 19.892

Inventory History

3 month trend:
-14.24%

Descriptions

Descriptions of Amphenol D38999/33Z17N provided by its distributors.

Connector Accessories Protection Cap Aluminum Alloy
38999 SIII RECEPT D/C SZ 17 BLK ZINC NICKEL SS ROPE RING
RoHS Compliant Connector (Accessory Type)
MIL-DTL-38999 SER III RECEPTAC D38999/33Z17N
DUST CAPS, D38999/33 - RECPT CAP, BZN
DUST CAP SHELL SIZE 17 RECEPTAC
DUST CAP W/ROPE & RING, SIZE 15, RCPT; Accessory Type:Dust Cover with Rope & Ring; For Use With:Amphenol MIL-DTL-38999 Series III Circular Receptacle Connectors; Connector Body Material:Aluminum Alloy Body; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899933Z17N