Amphenol D38999/33Z13N

MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 19.71

Price and Stock

Inventory History

3 month trend:
-17.24%

Descriptions

Descriptions of Amphenol D38999/33Z13N provided by its distributors.

MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
38999 SIII RECEPT D/C SZ 13 BLK ZINC NICKEL SS ROPE RING
Connector Accessories Protective Cap Straight
Connector Shell Size = 13 / Circular Connector Accessory Type = Dust Cap / Accessory Material = Aluminium Alloy
RoHS Compliant Connector (Accessory Type)
38999S3 D/C RECP 13 ZN NI ROHS COMPLIANT: YES
MIL-DTL-38999 SER III RECEPTAC D38999/33Z13N
DUST CAPS, D38999/33 - RECPT CAP, BZN
AMPHENOL PCD, INC. D3899933Z13N
DUST CAP SHELL SIZE 13 RECEPTAC
DUST CAP W/ ROPE & RING, SIZE 13, ALUM; Accessory Type:Dust Cap with Rope & Ring; For Use With:Amphenol MIL-DTL-38999 Series III Receptacle Circular Connectors; Connector Body Material:Aluminum Alloy Body 89AH4691

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899933Z13N