Amphenol D38999/33W13N

Connector Accessories Receptacle Protection Cap Straight Olive Drab Nickel
$ 12.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/33W13N.

IHS

Datasheet1 page13 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+15.98%

Supply Chain

Introduction Date2013-05-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol D38999/33W13N provided by its distributors.

Connector Accessories Receptacle Protection Cap Straight Olive Drab Nickel
SERIES III TV DUST CAP RECEPTACLE SIZE 13 RING MIL-DTL-38999 THREADED
38999 Composite Connectors G/A 38999 13 RCP CAP
PROTECTION CAP for MIL Protection Cap, size 13
38999 SIII RECEPT D/C SZ 13 OD CAD SS ROPE RING
Dust Cap / Cover, Size 13, Protective Cap
Connector Accessory, Cover Item, Aluminum
MIL-DTL-38999 SER III RECEPTAC D38999/33W13N
DUST CAP;D38999/33 - RECPT CAP;CAD
RCPT COVER SHLL SIZE 13 ALUMINUM
AMPHENOL PCD, INC. D3899933W13N
CONN PROTECTIVE COVER 13 OLIVE
Dust Cap W/ Rope, Rcpt, Size 13; Accessory Type:Dust Cap With Rope & Ring; For Use With:Mil-Dtl-38999 Series Iii Circular Receptacle Connectors; Connector Body Material:Aluminum Alloy Body; Product Range:- Rohs Compliant: No |Amphenol Pcd D38999/33W13N.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/33-W-13-N
  • D38999/33W-13N
  • D38999/33W13N.
  • D3899933W13N