Amphenol D38999/33W11R

Connector Accessories Receptacle Protection Cap Shell Size 11 Eyelet type
$ 10.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/33W11R.

IHS

Datasheet1 page13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Amar Radio Corporation

Arrow Electronics

Supply Chain

Introduction Date2013-04-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol D38999/33W11R provided by its distributors.

Connector Accessories Receptacle Protection Cap Shell Size 11 Eyelet type
D38999/33W11R Rohs Compliant: No |Amphenol Aerospace D38999/33W11R
SERIES III TV DUST CAP RECEPTACLE SIZE 11 ROPE MIL-DTL-38999 THREADED
Connector Accessories Receptacle Protection Cap Straight Polyphenylene Sulfide Olive Drab Nickel
Connector Accessory, Cover Item, Aluminum Alloy
PROTECTION CAP for MIL Protection Cap, Size 13
Connector Shell Size = 11 / Circular Connector Accessory Type = Dust Cap / Accessory Material = Aluminium Alloy
Amphenol Limited , D38999, 11, MIL-DTL-38999
MIL-DTL-38999 SER III RECEPTAC D38999/33W11R
38999 SIII RECEPT D/C SZ 11 OD CAD SS ROPE
Dust Cap / Cover, MIL-C-3, Cover
DUST CAP;D38999/33 - RECPT CAP;CAD
RCPT COVER SHLL SIZE 11 ALUMINUM
CONN PROTECTIVE COVER 11 OLIVE
DUST CAP W/ ROPE, RCPT, SIZE 11; Accessory Type:Dust Cap with Rope; For Use With:MIL-DTL-38999 Series III Circular Receptacle Connectors; Connector Body Material:Aluminum Alloy Body; Product Range:-

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/33-W-11-R
  • D38999/33-W-11R
  • D38999/33W11R.
  • D3899933W11R