Amphenol D38999/33F15N

38999S3 D/C Recp 15 Ni Rohs Compliant: Yes |Amphenol Aerospace D38999/33F15N
$ 16.44

Price and Stock

Descriptions

Descriptions of Amphenol D38999/33F15N provided by its distributors.

38999S3 D/C Recp 15 Ni Rohs Compliant: Yes |Amphenol Aerospace D38999/33F15N
PROTECTION CAP for MIL Protection Cap, Size 15
DUST CAP W/ROPE AND RING, SHELL SIZE 15; Accessory Type: Dust Cap with Rope & Ring; For Use With: MIL-DTL-38999 Series III Circular Receptacle Connectors; Connector Body Material: Aluminum Alloy Body; Pr 89AH4669
38999 SIII RECEPT D/C SZ 15 NICKEL SS ROPE RING
MIL-DTL-38999 SER III RECEPTAC D38999/33F15N
Connector Accessories Protection Cap
15mm Cap (Cover),Protective 23mm
DUST CAPS, D38999/33 - RECPT CAP, EN
AMPHENOL PCD, INC. D3899933F15N
CONN PROTECTIVE COVER 15 SILVER

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899933F15N