Amphenol D38999/26FD97SA

Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
$ 78.685
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26FD97SA.

element14 APAC

Datasheet1 page10 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cinch Connectivity SolutionsC48-06R12-12S6-102
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Medical
Cinch Connectivity SolutionsC48-06R12-12S-102
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Medical
Cinch Connectivity SolutionsC48-06R12-12S7-102
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Medical
ITT / CannonCA3106R24-19SF80
Conn MIL-C-5015 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/26FD97SA provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR, SIZE 15, 12WAY, SKT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Inser
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926FD97SA