Amphenol D38999/20KB98PN

MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
$ 77.049
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20KB98PN.

element14 APAC

Datasheet1 page10 years ago
Datasheet2 pages13 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 6 Contacts
Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 6 Contacts
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Amphenol AerospaceD38999/24JB98JN
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/20KB98PN provided by its distributors.

MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
CONN, CIRC, MIL-DTL-38999, III, RECEPT,6 POS, SZ 11,WALL MNT,11-98,PIN, STAINLESS STL
Circular Connector, MIL-DTL-38999 Series III, D38999/20 Series, Wall Mount Receptacle, 6 Contacts
CONNECTOR MIL-DTL-38999 Receptacle, 6 sock. #20, crimp, key A, firewall
CIRCULAR CONN, RCPT, 11-98, WALL MOUNT; Military Specification:MIL-DTL-38999 Series III; Product Range:D38999/20 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:6Contacts; Circular Contact Type:Crimp PinRoHS Compliant: Yes
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20KB98PN.
  • D3899920KB98PN