Amphenol D38999/20FJ20SD

Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Wall Mount 30 Terminal 1 Port
$ 240.559
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20FJ20SD.

IHS

Datasheet1 page10 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Jam Nut 30 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Jam Nut 30 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Jam Nut 30 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Jam Nut 30 Terminal 1 Port
Amphenol IndustrialPT00SE-18-30P
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialPT00SE-18-30S
Conn MIL-C-26482 Circular SKT 30 POS Crimp ST Wall Mount 30 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/20FJ20SD provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Wall Mount 30 Terminal 1 Port
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 30 sock. #20-8T, crimp, key E, Al-Ni
CIRCULAR, SIZE 25, 30WAYS, SKT; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:30Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Insert Arrangement:25-20; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Electroless Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:D; Service Class:EMI; Product Range:MIL-DTL-38999 Series III
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920FJ20SD