Amphenol D38999/20FD18PA-LC

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 41.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20FD18PA-LC.

IHS

Datasheet1 page10 years ago

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-25.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
Amphenol IndustrialPT06SE-14-18S
Conn MIL-C-26482 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
Amphenol AerospaceD38999/26MD18SN-LC
Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 18 Contacts
Amphenol IndustrialPT06SE-14-18S(476)
Miniature Cylindrical Circular Connector Plug 18 Position Socket Contact Cable Mount
Amphenol AerospaceD38999/26WD18SC
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol D38999/20FD18PA-LC provided by its distributors.

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular Housing Receptacle Flange Mount PIN 18 POS 15 Shell Size Aluminum
CIRCULAR, SIZE 15, 18WAYS, PIN (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 18Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supp
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20FD18PA L/C
  • D38999/20FD18PA(LC)
  • D38999/20FD18PALC
  • D3899920FD18PALC