Amphenol CTVP00RW-17-99S-LC

Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
$ 102.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol CTVP00RW-17-99S-LC.

IHS

Datasheet1 page10 years ago

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-76.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol AerospaceD38999/20FE99SN
Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
Amphenol AerospaceD38999/20WE99SA
Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
Amphenol AerospaceD38999/20WE99SB
Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
Amphenol AerospaceMS27466T17B99P
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS27656T17B99S
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol CTVP00RW-17-99S-LC provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
MIL Series Connector, 23 Contact(s), Female, Crimp Terminal, Receptacle
Ctv 23C 21#20 2#16 Skt Recp Rohs Compliant: No |Amphenol Industrial CTVP00RW-17-99S-LC
MIL-DTL-38999 Series III Circular Connector
AMPHENOL CTVP00RW-17-99S-LC CIRCULAR, SIZE 17, 23WAYS, SKT (L/C)
Receptacle Housing,Threaded 23pin Composite 7.5A,13A , 32.69mm*33.7mm
CONN RCPT HSG FMALE 23POS PNL MT
CIRCULAR, SIZE 17, 23WAYS, SKT (L/C); Product Range: -; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Threaded

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTVP00RW-17-99SLC
  • CTVP00RW1799SLC