Amphenol C14621R0165004

Tuellengehaeuse, Abgang Seite Niedrige Bauform, Ohne Stutzen Metrisches Gewinde
$ 16.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol C14621R0165004.

JRH Electronics

Datasheet1 page10 years ago

element14 APAC

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol C14621R0165004 provided by its distributors.

TUELLENGEHAEUSE, ABGANG SEITE NIEDRIGE BAUFORM, OHNE STUTZEN METRISCHES GEWINDE
Hood Metric Rohs Compliant: Yes |Amphenol Sine/tuchel C146-21R016-500-4
Plug housing, 16-pin, C146 21R016 500 4, Amphenol
Connector Accessories Low Profile Hood Side Entry
HD Power Conn Side Entry Low Prof. Hood SZ A16
Heavy Duty Power Connectors Heavy Mate S
RS APAC
Heavy-Mate A series; hood side entry; low profile; size: A16; thread: M25; operating temperature -40°C to 100°C; IP65
C146 HOOD SIZE A16 SINGLE LEVE HEAVYMATE
HOOD, A16, SIDE ENTRY, ALUMINIUM
CONN HOOD SIDE ENTRY SZA16 M25
HOOD, A16, SIDE ENTRY, ALUMINIUM; Series:C146 heavy mate; Rectangular Shell Size:A16; For Use With:C146 heavy mate Series Heavy Duty Rectangular Connectors; Connector Body Material:Aluminium; Locking Type:-

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • C146 21R016 500 4
  • C146 21R016 500 4.
  • C146-21R016-500-4