Amphenol C14610B0160021

Socket Insert 16 Way Rohs Compliant: Yes |Amphenol Sine/tuchel C146-10B016-002-1
$ 12.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol C14610B0160021.

JRH Electronics

Datasheet1 page10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1103641-3
Rectangular Power Connector, 24 Contact(s), Female, Screw Terminal, Plug
TE Connectivity2-1103635-3
Heavy Duty Power Connectors Insert Recpt Size 3 |Amp Te Connectivity 2-1103635-3
TE Connectivity7-1103637-1
Conn Heavy-Duty Rectangular SKT 10Signal/1Ground POS ST Panel Mount Loose Piece
8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 11 Circuits
Amphenol Sine SystemsC146 10B003 002 4
C146 Series 3+PE Postion 400 V Brass Material Male Pin Insert Screw Terminal
Amphenol Sine SystemsC146 10B010 002 4
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw RA Panel Mount

Descriptions

Descriptions of Amphenol C14610B0160021 provided by its distributors.

Socket Insert 16 Way Rohs Compliant: Yes |Amphenol Sine/tuchel C146-10B016-002-1
16+PE Heavy duty female contact insert for screw term. Contacts sold separately.
Conn Heavy-Duty Rectangular F 16Signal/1Ground POS Screw RA Panel Mount
INDUSTRIESTECKVER. C146 Buchseneinsatz,16+PE Bchs
Medium-Duty Slide with Lock-In and Lock-Out
C146E; Socket Insert 16 Pole; Screw
Amphenol-Tuchel
HEAVY DUTY INSERT, RCPT, 16+PE, 16A;
Female insert; Heavy-Mate E series; 16 pins(16+PE); size: E16; 19A; 500V; wire 0.5-4mm2; contacts plating: silver plated; screw
BUCHSENEINSATZ 16POL.(E) SCHRAUB
INSERT FEMALE 16POS+1GND SCREW
C146-E FEMALE INSERT 16+PE CON
Series = C 146 E / Positions = 17 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Material = Brass / Contact Plating = Silver / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.52 / Suitable for = Heavymate Connector E Series

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • C146 10B 016 002 1
  • C146 10B016 002 1
  • C146-10B016-002-1
  • C146-10B016-0021
  • C14610B016 002 1