Amphenol C016 30H006 110 12

Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 7 Contacts
$ 8.779
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol C016 30H006 110 12.

Newark

Datasheet1 page10 years ago
Datasheet20 pages17 years ago
Datasheet3 pages12 years ago

IHS

JRH Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-31.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC016 30K006 100 10
Connector Circular PIN 6+PE Position Solder Right Angle Cable Mount 7 Terminal 1 Port
AmphenolT3104-001
Circular Connector, 6+PE, C16-1 Series, Cable Mount Plug, 7 Contacts, Solder Pin, Threaded
Amphenol Industrial97-3106A-14S-6P
Circular Connector, Threaded, Circular Industrial, MIL - C - 5015 Series (VG95234), Plug, 6, Pin
Amphenol Industrial97-3106A-16S-8P
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive Medical
Circular MIL Spec Connector 7P SIZE 16S STRAIGHT PLUG PIN 5015
ITT / CannonCA3101E16S-1P-F42
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of Amphenol C016 30H006 110 12 provided by its distributors.

Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 7 Contacts
Circular Connector, 7 Contact(s), Polyamide, Male, Solder Terminal, Plug
C16-M ecomate Circular Connectors 6+PE MALE STRT BLK SODR SIL IN ST RELF
Plug ECOMATE C016 series, 7 pins (6+PE), male, straight, 12A, 250V, cable: max. 0.75mm2( AWG18), silver plated contacts, solder, colour: black, IP67
PLUG, FREE, ECOMATE, 6+PE; Product Range: Ecomate C016 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 7Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Nylon
Circular Connector, Plug, 6+Pe, Cable; Rango De Producto:Serie Ecomate C016; Género:Macho; Núm. De Contactos:6; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable; Contacto, Material:- |Amphenol Sine/tuchel C016 30H006 110 12
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Polyamide 6.6 / Polyamide 6 / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 12 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Cable Entry Max. mm = 12.5 / Cable Entry Min. mm = 6 / Series = C16-1 eco/mate

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 30H006 110 12.
  • C016 30H006 110 12..
  • C016-30H006-110-12
  • C01630H00611012