Amphenol APSFSA2

Amphe-PPM Push - Pull Connectors 18MMBOX MT RECPT NKL 3P 2.5MM SKT
$ 34.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol APSFSA2.

Mouser

Datasheet3 pages20 years ago

Factory Futures

Related Parts

Amphenol IndustrialAPSFSA7E2
Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
ITT / CannonMS3102E14S-7S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E10SL-3S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E10SL-3P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Chrome over Nickel JBX ROHS3Compliant Chrome Circular Connector -40C~125C 8A 600V 19.7muin 0.50mum
CIRCULAR PUSH PULL CONNECTOR, RCPT, SHELL 1, 3P, SOLDER, 20 | Souriau-Sunbank by Eaton JBXER1G03FSSDSR

Descriptions

Descriptions of Amphenol APSFSA2 provided by its distributors.

Amphe-PPM Push - Pull Connectors 18MMBOX MT RECPT NKL 3P 2.5MM SKT
Sealed 18mm Box Mt Recpt; 3 - 2.5mm Socket contact
Female Sockets,Push-Pull,Receptacle 3pin Metal 5A
CONN RCPT FMALE 3POS SOLDER CUP
CONN RCPT 18MM 3POS IP67 W/SCKT
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:3; Contact Termination:Solder; Series:APS; Connector Shell Size:F; Contact Gender:Socket; Connector Mounting:Box; Insert Arrangement:18-3 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems