Amphenol APSEPF7E2

Circular Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
$ 38.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol APSEPF7E2.

IHS

Datasheet3 pages20 years ago

Factory Futures

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02A-12-4S(023)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-4S(027)
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol Industrial97-3102A-18-4S(946)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT00A-12-4S(027)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol APSEPF7E2 provided by its distributors.

Circular Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Amphe-PPM Push - Pull Connectors 16MM JAM NUT REC NKL 4P 1.5MM PIN PG13.5
Sealed 16mm Jam Nut Recpt w/ PG13.5, 4 - 1.5mm Pin
Male Pins,Push-Pull,Receptacle 4pin Metal 5A
CONN RCPT MALE 4POS SOLDER CUP
CONN RCPT 16MM 4POS IP67 W/PIN
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:4; Contact Termination:Solder; Series:APS; Connector Shell Size:E; Contact Gender:Pin; Connector Mounting:Panel; Insert Arrangement:16-4 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems