Amphenol AIO-CSM20

Connector Accessory, 0.236in Min Cable Dia, 0.472in Max Cable Dia, Cable Gland, Polyamide66
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AIO-CSM20.

Farnell

Datasheet2 pages0 years ago

Supply Chain

Introduction Date2012-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol AIO-CSM20 provided by its distributors.

Connector Accessory, 0.236in Min Cable Dia, 0.472in Max Cable Dia, Cable Gland, Polyamide66
CABLE GLAND; Thread Size:M20 x 1.5; Cabl; Cable Diameter Min:6mm; Max:12mm; Gland
CABLE GLAND; Thread Size: M20 x 1.5; Cable Diameter Min: 6mm; Cable Diameter Max: 12mm; Cable Gland Material: Nylon 6.6 (Polyamide 6.6); Gland Colour: Black, Grey; IP / NEMA Rating: Not Rated; Product Range 67R2331
Cable Gland; Diámetro De Cable Min:6Mm; Diámetro De Cable Max:12Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M20 X 1.5; Material Del Prensa Estopa:Nylon 6.6 (Poliamida 6.6); Color Del Casquillo:Black, Grey |Amphenol Industrial AIO-CSM20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems