Amphenol AIO-CSM12

Connector Accessory, 0.118in Min Cable Dia, 0.256in Max Cable Dia, Cable Gland, Polyamide66
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AIO-CSM12.

Farnell

Datasheet2 pages0 years ago

Newark

Supply Chain

Introduction Date2012-08-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Amphenol AIO-CSM12 provided by its distributors.

Connector Accessory, 0.118in Min Cable Dia, 0.256in Max Cable Dia, Cable Gland, Polyamide66
CABLE GLAND, M12X1.5, NYLON, CLAMPING 0.118-0.256 IN, AIO-CS SERIES
Nylon Cable Glands for AIO Series Circular Connectors
CABLE GLAND, 3 TO 6.5MM, BLACK/GREY
CABLE GLAND 3-6.5MM M12 POLYAMID
CABLE GLAND; Thread Size: M12 x 1.5; Cable Diameter Min: 3mm; Cable Diameter Max: 6.5mm; Cable Gland Material: Nylon 6.6 (Polyamide 6.6); Gland Colour: Black, Grey; IP / NEMA Rating: Not Rated; Product Rang 67R2328

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIO-CSM12.